Xilinx FPGA XC3S400A-4FTG256C, Spartan-3A 8064 Cells, 400000 Gates, 57344bit, 8064 Blocks, 256-Pin FTBGA
- RS Stock No.:
- 697-2857
- Mfr. Part No.:
- XC3S400A-4FTG256C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 697-2857
- Mfr. Part No.:
- XC3S400A-4FTG256C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3A | |
| Number of Logic Gates | 400000 | |
| Number of Logic Cells | 8064 | |
| Number of Logic Units | 8064 | |
| Number of Multipliers | 20 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FTBGA | |
| Pin Count | 256 | |
| Number of RAM Bits | 57344bit | |
| Dimensions | 17 x 17 x 1mm | |
| Height | 1mm | |
| Length | 17mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Width | 17mm | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3A | ||
Number of Logic Gates 400000 | ||
Number of Logic Cells 8064 | ||
Number of Logic Units 8064 | ||
Number of Multipliers 20 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FTBGA | ||
Pin Count 256 | ||
Number of RAM Bits 57344bit | ||
Dimensions 17 x 17 x 1mm | ||
Height 1mm | ||
Length 17mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.26 V | ||
Width 17mm | ||
Minimum Operating Supply Voltage 1.14 V | ||
Minimum Operating Temperature 0 °C | ||
