Xilinx FPGA XC3S4000-4FGG676C, Spartan-3 62208 Cells, 4000000 Gates, 442368bit, 62208 Blocks, 676-Pin FBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-2835
Mfr. Part No.:
XC3S4000-4FGG676C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-3

Number of Logic Gates

4000000

Number of Logic Cells

62208

Number of Logic Units

62208

Number of Multipliers

96 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

676

Number of RAM Bits

442368bit

Dimensions

27 x 27 x 1.75mm

Height

1.75mm

Length

27mm

Minimum Operating Temperature

0 °C

Width

27mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.26 V

Minimum Operating Supply Voltage

1.14 V

COO (Country of Origin):
TW