Xilinx FPGA XC2S15-5TQG144C, Spartan-II 432 Cells, 15000 Gates, 6144bit, 96 Blocks, 144-Pin TQFP
- RS Stock No.:
- 626-0466
- Mfr. Part No.:
- XC2S15-5TQG144C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 626-0466
- Mfr. Part No.:
- XC2S15-5TQG144C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-II | |
| Number of Logic Gates | 15000 | |
| Number of Logic Cells | 432 | |
| Number of Logic Units | 96 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 144 | |
| Number of RAM Bits | 6144bit | |
| Dimensions | 20 x 20 x 1.4mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 20mm | |
| Maximum Operating Supply Voltage | 2.625 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-II | ||
Number of Logic Gates 15000 | ||
Number of Logic Cells 432 | ||
Number of Logic Units 96 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 144 | ||
Number of RAM Bits 6144bit | ||
Dimensions 20 x 20 x 1.4mm | ||
Height 1.4mm | ||
Length 20mm | ||
Minimum Operating Supply Voltage 2.375 V | ||
Minimum Operating Temperature 0 °C | ||
Width 20mm | ||
Maximum Operating Supply Voltage 2.625 V | ||
Maximum Operating Temperature +85 °C | ||
