Altera FPGA EP1K30TI144-2N, ACEX 1K 1728 Cells, 30000 Gates, 1728 Blocks, 144-Pin TQFP
- RS Stock No.:
- 545-9249
- Mfr. Part No.:
- EP1K30TI144-2N
- Brand:
- Altera
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 545-9249
- Mfr. Part No.:
- EP1K30TI144-2N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | ACEX 1K | |
| Number of Logic Gates | 30000 | |
| Number of Logic Cells | 1728 | |
| Number of Logic Units | 1728 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 144 | |
| Dimensions | 20 x 20 x 1.4mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Maximum Operating Supply Voltage | 2.625 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name ACEX 1K | ||
Number of Logic Gates 30000 | ||
Number of Logic Cells 1728 | ||
Number of Logic Units 1728 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 144 | ||
Dimensions 20 x 20 x 1.4mm | ||
Height 1.4mm | ||
Length 20mm | ||
Minimum Operating Supply Voltage 2.375 V | ||
Maximum Operating Supply Voltage 2.625 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 20mm | ||
