Altera FPGA EP1C6F256I7N, Cyclone 5980 Cells, 5980 Blocks, 256-Pin FBGA
- RS Stock No.:
- 545-8741
- Mfr. Part No.:
- EP1C6F256I7N
- Brand:
- Altera
Bulk discount available
Subtotal (1 unit)*
£36.16
(exc. VAT)
£43.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £36.16 |
| 5 - 9 | £35.22 |
| 10 - 24 | £34.32 |
| 25 + | £33.46 |
*price indicative
- RS Stock No.:
- 545-8741
- Mfr. Part No.:
- EP1C6F256I7N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone | |
| Number of Logic Cells | 5980 | |
| Number of Logic Units | 5980 | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 256 | |
| Dimensions | 17 x 17 x 1.8mm | |
| Height | 1.8mm | |
| Length | 17mm | |
| Width | 17mm | |
| Maximum Operating Supply Voltage | 1.575 V | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.425 V | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone | ||
Number of Logic Cells 5980 | ||
Number of Logic Units 5980 | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 256 | ||
Dimensions 17 x 17 x 1.8mm | ||
Height 1.8mm | ||
Length 17mm | ||
Width 17mm | ||
Maximum Operating Supply Voltage 1.575 V | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.425 V | ||
