Altera FPGA EP1C6T144C8N, Cyclone 5980 Cells, 5980 Blocks, 144-Pin TQFP
- RS Stock No.:
- 545-8713
- Mfr. Part No.:
- EP1C6T144C8N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-8713
- Mfr. Part No.:
- EP1C6T144C8N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone | |
| Number of Logic Cells | 5980 | |
| Number of Logic Units | 5980 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 144 | |
| Dimensions | 20 x 20 x 1.4mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.575 V | |
| Width | 20mm | |
| Minimum Operating Supply Voltage | 1.425 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone | ||
Number of Logic Cells 5980 | ||
Number of Logic Units 5980 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 144 | ||
Dimensions 20 x 20 x 1.4mm | ||
Height 1.4mm | ||
Length 20mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.575 V | ||
Width 20mm | ||
Minimum Operating Supply Voltage 1.425 V | ||
Minimum Operating Temperature 0 °C | ||
