Xilinx FPGA XC2S50-5PQ208C, Spartan-II 1728 Cells, 50000 Gates, 32768bit, 384 Blocks, 208-Pin PQFP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
414-9783
Mfr. Part No.:
XC2S50-5PQ208C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-II

Number of Logic Gates

50000

Number of Logic Cells

1728

Number of Logic Units

384

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

208

Number of RAM Bits

32768bit

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Length

28mm

Minimum Operating Supply Voltage

2.375 V

Width

28mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

2.625 V

Minimum Operating Temperature

0 °C

RoHS Status: Not Applicable