Xilinx FPGA XC2S150-5PQ208C, Spartan-II 3888 Cells, 150000 Gates, 49152bit, 864 Blocks, 208-Pin PQFP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
414-9733
Mfr. Part No.:
XC2S150-5PQ208C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-II

Number of Logic Gates

150000

Number of Logic Cells

3888

Number of Logic Units

864

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

208

Number of RAM Bits

49152bit

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Length

28mm

Maximum Operating Supply Voltage

2.625 V

Minimum Operating Supply Voltage

2.375 V

Width

28mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

RoHS Status: Not Applicable