Xilinx FPGA XC3S2000-4FGG676I, Spartan-3 46080 Cells, 2000000 Gates, 327680bit, 46080 Blocks, 676-Pin FBGA
- RS Stock No.:
- 173-2112
- Mfr. Part No.:
- XC3S2000-4FGG676I
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 173-2112
- Mfr. Part No.:
- XC3S2000-4FGG676I
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3 | |
| Number of Logic Gates | 2000000 | |
| Number of Logic Cells | 46080 | |
| Number of Logic Units | 46080 | |
| Number of Multipliers | 40 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 676 | |
| Number of RAM Bits | 327680bit | |
| Dimensions | 27 x 27 x 1.75mm | |
| Height | 1.75mm | |
| Length | 27mm | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Width | 27mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3 | ||
Number of Logic Gates 2000000 | ||
Number of Logic Cells 46080 | ||
Number of Logic Units 46080 | ||
Number of Multipliers 40 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 676 | ||
Number of RAM Bits 327680bit | ||
Dimensions 27 x 27 x 1.75mm | ||
Height 1.75mm | ||
Length 27mm | ||
Maximum Operating Supply Voltage 1.26 V | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Supply Voltage 1.14 V | ||
Width 27mm | ||
Minimum Operating Temperature -40 °C | ||
