Xilinx FPGA XC3S200AN-4FTG256C, Spartan-3AN 4032 Cells, 200000 Gates, 28672bit, 4032 Blocks, 256-Pin FTBGA

Stock information currently inaccessible
RS Stock No.:
173-2088
Mfr. Part No.:
XC3S200AN-4FTG256C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-3AN

Number of Logic Gates

200000

Number of Logic Cells

4032

Number of Logic Units

4032

Number of Multipliers

16 (18 x 18)

Mounting Type

Surface Mount

Package Type

FTBGA

Pin Count

256

Number of RAM Bits

28672bit

Dimensions

17 x 17 x 1mm

Height

1mm

Length

17mm

Width

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.14 V

Maximum Operating Supply Voltage

1.26 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy