Altera FPGA EP4CE6U14I7N, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin UBGA
- RS Stock No.:
- 170-2985
- Mfr. Part No.:
- EP4CE6U14I7N
- Brand:
- Altera
Stock information currently inaccessible
- RS Stock No.:
- 170-2985
- Mfr. Part No.:
- EP4CE6U14I7N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone | |
| Number of Logic Gates | 6272 | |
| Number of Logic Cells | 6272 | |
| Number of Logic Units | 392 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 360 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | UBGA | |
| Pin Count | 256 | |
| Number of RAM Bits | 276480 | |
| Length | 14mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 14mm | |
| Maximum Operating Supply Voltage | 1.25 V | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Supply Voltage | 1.15 V | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone | ||
Number of Logic Gates 6272 | ||
Number of Logic Cells 6272 | ||
Number of Logic Units 392 | ||
Dedicated DSP Yes | ||
Number of Multipliers 360 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type UBGA | ||
Pin Count 256 | ||
Number of RAM Bits 276480 | ||
Length 14mm | ||
Minimum Operating Temperature -40 °C | ||
Width 14mm | ||
Maximum Operating Supply Voltage 1.25 V | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Supply Voltage 1.15 V | ||
- COO (Country of Origin):
- US
