Altera FPGA EP4CE30F29C6N, Cyclone 28848 Cells, 28848 Gates, 608256, 1803 Blocks, 780-Pin FBGA
- RS Stock No.:
- 170-2979
- Mfr. Part No.:
- EP4CE30F29C6N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2979
- Mfr. Part No.:
- EP4CE30F29C6N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone | |
| Number of Logic Gates | 28848 | |
| Number of Logic Cells | 28848 | |
| Number of Logic Units | 1803 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 360 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 780 | |
| Number of RAM Bits | 608256 | |
| Length | 29mm | |
| Maximum Operating Supply Voltage | 1.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 29mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 1.15 V | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone | ||
Number of Logic Gates 28848 | ||
Number of Logic Cells 28848 | ||
Number of Logic Units 1803 | ||
Dedicated DSP Yes | ||
Number of Multipliers 360 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 780 | ||
Number of RAM Bits 608256 | ||
Length 29mm | ||
Maximum Operating Supply Voltage 1.25 V | ||
Maximum Operating Temperature +85 °C | ||
Width 29mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 1.15 V | ||
- COO (Country of Origin):
- US
