Altera FPGA EPM1270F256C5N, MAX II 256-Pin FBGA
- RS Stock No.:
- 168-4830
- Mfr. Part No.:
- EPM1270F256C5N
- Brand:
- Altera
Subtotal (1 tray of 90 units)*
£4,764.51
(exc. VAT)
£5,717.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | £52.939 | £4,764.51 |
*price indicative
- RS Stock No.:
- 168-4830
- Mfr. Part No.:
- EPM1270F256C5N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX II | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 256 | |
| Dimensions | 17 x 17 x 1.8mm | |
| Height | 1.8mm | |
| Length | 17mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX II | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 256 | ||
Dimensions 17 x 17 x 1.8mm | ||
Height 1.8mm | ||
Length 17mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.375 V | ||
Minimum Operating Temperature 0 °C | ||
Width 17mm | ||
- COO (Country of Origin):
- MY
