Xilinx FPGA XC3S1200E-4FTG256I, Spartan-3E 19512 Cells, 1200000 Gates, 139264bit, 2168 Blocks, 256-Pin FTBGA
- RS Stock No.:
- 133-983
- Mfr. Part No.:
- XC3S1200E-4FTG256I
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 133-983
- Mfr. Part No.:
- XC3S1200E-4FTG256I
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3E | |
| Number of Logic Gates | 1200000 | |
| Number of Logic Cells | 19512 | |
| Number of Logic Units | 2168 | |
| Number of Registers | 17344 | |
| Number of Multipliers | 28 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FTBGA | |
| Pin Count | 256 | |
| Number of RAM Bits | 139264bit | |
| Dimensions | 17 x 17 x 1mm | |
| Height | 1mm | |
| Length | 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +100 °C | |
| Width | 17mm | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3E | ||
Number of Logic Gates 1200000 | ||
Number of Logic Cells 19512 | ||
Number of Logic Units 2168 | ||
Number of Registers 17344 | ||
Number of Multipliers 28 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FTBGA | ||
Pin Count 256 | ||
Number of RAM Bits 139264bit | ||
Dimensions 17 x 17 x 1mm | ||
Height 1mm | ||
Length 17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +100 °C | ||
Width 17mm | ||
Maximum Operating Supply Voltage 1.26 V | ||
Minimum Operating Supply Voltage 1.14 V | ||
