TE Connectivity, FFC, 487526 2.54mm Pitch 4 Way Straight Female FPC Connector
- RS Stock No.:
- 864-3450
- Mfr. Part No.:
- 487526-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-3450
- Mfr. Part No.:
- 487526-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Pitch | 2.54mm | |
Gender | Female | |
Body Orientation | Straight | |
Locking Mechanism | Yes | |
Current Rating | 2A | |
Voltage Rating | 300 V ac | |
Series | FFC | |
Series Number | 487526 | |
Number of Rows | 1 | |
Termination Method | Crimp | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Gender Female | ||
Body Orientation Straight | ||
Locking Mechanism Yes | ||
Current Rating 2A | ||
Voltage Rating 300 V ac | ||
Series FFC | ||
Series Number 487526 | ||
Number of Rows 1 | ||
Termination Method Crimp | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
TE Connectivity Slimline FFC Receptacle Housings
Slimline FFC plug style receptacle housings with a 2.54mm centerline. These slimline FFC receptacle housings are made from UL 94V-0 GF thermoplastic.
TE Connectivity 2.54mm Centerline FFC Connectors