TE Connectivity, FPC 0.5mm Pitch 12 Way Straight Female FPC Connector, ZIF Vertical Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-6561
Mfr. Part No.:
1-1734742-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac

Series

FPC

Number of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Nylon

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy