TE Connectivity, FFC 1mm Pitch 24 Way Straight Female FPC Connector, Vertical Contact
- RS Stock No.:
- 680-3139
- Mfr. Part No.:
- 2-84984-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.61
(exc. VAT)
£4.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £0.722 | £3.61 |
| 100 - 370 | £0.55 | £2.75 |
| 375 - 1495 | £0.524 | £2.62 |
| 1500 - 2995 | £0.456 | £2.28 |
| 3000 + | £0.434 | £2.17 |
*price indicative
- RS Stock No.:
- 680-3139
- Mfr. Part No.:
- 2-84984-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | Vertical Contact | |
| Body Orientation | Straight | |
| Voltage Rating | 125 V ac | |
| Series | FFC | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin over Nickel | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Voltage Rating 125 V ac | ||
Series FFC | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin over Nickel | ||
Housing Material PBT | ||
