JST 1mm Pitch 12 Way Straight Female FPC Connector, Top Entry
- RS Stock No.:
- 515-1484
- Mfr. Part No.:
- 12FMN-BTK-A (LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 515-1484
- Mfr. Part No.:
- 12FMN-BTK-A (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | Top Entry | |
| Body Orientation | Straight | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V dc | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Copper | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type Top Entry | ||
Body Orientation Straight | ||
Current Rating 500mA | ||
Voltage Rating 50 V dc | ||
Number of Rows 1 | ||
Contact Plating Tin over Copper | ||
Termination Method Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material PBT | ||
