TE Connectivity, FPC, 2041215 0.5mm Pitch 60 Way Right Angle Female FPC Connector
- RS Stock No.:
- 195-5967
- Mfr. Part No.:
- 2041215-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 195-5967
- Mfr. Part No.:
- 2041215-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Body Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac | |
| Series | FPC | |
| Series Number | 2041215 | |
| Number of Rows | 1 | |
| Contact Plating | Gold Plated | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | LCP | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac | ||
Series FPC | ||
Series Number 2041215 | ||
Number of Rows 1 | ||
Contact Plating Gold Plated | ||
Termination Method Solder | ||
Minimum Operating Temperature -40°C | ||
Housing Material LCP | ||
Maximum Operating Temperature +85°C | ||
Uses FPC / FFC cable
Available in ZIF and non-ZIF versions
Top, bottom and dual contact versions available
Requires no application tooling
Low profile height
Light weight
0.25mm pitch series accepts angled insertion of flexible printed circuit
Space savings over other wire-to-board connectors
Improved assembly efficiency
Greater durability and tactile feel
Design flexibilityApplications
Flat flexible printed cable applications
LC displays
Game consoles
Tablets
Wearables
Cameras
Inkjet, laser and 3D printers
Personal computers
Mobile and smart phones
GPS devices
Streaming devices/set top boxes
Disk drives
Medical equipment
Available in ZIF and non-ZIF versions
Top, bottom and dual contact versions available
Requires no application tooling
Low profile height
Light weight
0.25mm pitch series accepts angled insertion of flexible printed circuit
Space savings over other wire-to-board connectors
Improved assembly efficiency
Greater durability and tactile feel
Design flexibilityApplications
Flat flexible printed cable applications
LC displays
Game consoles
Tablets
Wearables
Cameras
Inkjet, laser and 3D printers
Personal computers
Mobile and smart phones
GPS devices
Streaming devices/set top boxes
Disk drives
Medical equipment
