TE Connectivity, 1734592 0.5mm Pitch 24 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
RS Stock No.:
186-4942
Mfr. Part No.:
2-1734592-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Insertion Force

ZIF

Current Rating

500mA

Voltage Rating

250 V ac

Series Number

1734592

Number of Rows

1

Contact Plating

Gold

Termination Method

Solder

Minimum Operating Temperature

-40°C

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

TE Connectivity 2-1734592-4


Connector Product Type=Connector Assembly, Connector System=Flex-to-Board, Insertion Force Type=Zero Insertion Force (ZIF), FPC Actuator Type=Stuffer (Plunger Style), Sealable=No, Number of Rows=1, Number of Positions=24, PCB Mount Orientation=Right Angle, Operating Voltage=250 VAC, Contact Base Material=Phosphor Bronze, Contact Mating Location=Bottom, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=.5 A, Termination Method to Printed Circuit Board=Surface Mount, Mating Alignment=With, PCB Mount Alignment=Without, PCB Mount Retention=With, Connector Mounting Type=Board Mount, Housing Color=Natural, Centerline (Pitch)=.5 mm, Connector Length=17.43 mm, Connector Height=2.05 mm, Connector Width=5.1 mm, Accepts Flex Cable Thickness=.3 mm, Operating Temperature Range=-40 – 85 °C,-40 – 85 °C, Circuit Application=Signal, Circuit Identification Feature=Without, Packaging Method=Tape

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy