Panasonic, Y5B 0.5mm Pitch 34 Way Right Angle Female FPC Connector
- RS Stock No.:
- 179-1208
- Mfr. Part No.:
- AYF533435
- Brand:
- Panasonic
Subtotal (1 unit)*
£0.48
(exc. VAT)
£0.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.48 |
*price indicative
- RS Stock No.:
- 179-1208
- Mfr. Part No.:
- AYF533435
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Number of Contacts | 34 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | Y5B | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Number of Contacts 34 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series Y5B | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Housing Material Liquid Crystal Polymer | ||
FEATURES
Double top and bottom contacts construction
Wiring patterns can be placed under the connector
Time and effort can be reduced by delivering with lever
open
Lock hold type (Y5BW) with excellent holding force is
available (Y5BW: support only FPC)
Supports high speed transmission standard V-by-One®
HS. of THine Electronics, Inc.
APPLICATIONS
Mobile devices and industrial equipment
Double top and bottom contacts construction
Wiring patterns can be placed under the connector
Time and effort can be reduced by delivering with lever
open
Lock hold type (Y5BW) with excellent holding force is
available (Y5BW: support only FPC)
Supports high speed transmission standard V-by-One®
HS. of THine Electronics, Inc.
APPLICATIONS
Mobile devices and industrial equipment
