TE Connectivity, FPC 1mm Pitch 20 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
RS Stock No.:
173-5344
Mfr. Part No.:
2-84952-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V ac

Series

FPC

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
SG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy