TE Connectivity, FPC 0.5mm Pitch 12 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 164-3103
- Mfr. Part No.:
- 1-1734742-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3103
- Mfr. Part No.:
- 1-1734742-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac | |
| Series | FPC | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac | ||
Series FPC | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Housing Material Nylon | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
