Wurth Elektronik, 686 1 mm Pitch 6 Way Straight Male FPC Connector, Solder Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-3910
Mfr. Part No.:
68610614422
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

686

Pitch

1 mm

Number of Contacts

6

Orientation

Straight

Connector Gender

Male

Product Type

FPC Connector

Termination Type

Solder Pin

Contact Gender

Male

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Contact Position

Bottom

Current

1 A

Housing Material

Polyphenylene Sulphide

Insertion Force

ZIF

Locking Mechanism

Yes

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Mount Type

Surface

Number of Rows

1

Standards/Approvals

No

Sub Type

Wire-to-Board

Voltage

125 V

COO (Country of Origin):
CN

FPC ZIF Connectors Bottom Contact - Wurth


This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Bottom Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 1.0 mm pitch connectors can be utilized in Compact applications.

Wurth 1.0mm FPC Connectors and Jumper Cables


Note

For Type 1 FPC Jumpers see stock number 763-5432 typical and for Type 2 FPC Jumpers see stock number 763-5442 typical.

Approvals

UL Certified E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy