Wurth Elektronik, 686 1 mm Pitch 4 Way Horizontal Male FPC Connector, ZIF Top Contact
- RS Stock No.:
- 162-1849
- Mfr. Part No.:
- 68610414122
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1849
- Mfr. Part No.:
- 68610414122
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 686 | |
| Pitch | 1 mm | |
| Number of Contacts | 4 | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Product Type | FPC Connector | |
| Termination Type | ZIF Top Contact | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Contact Position | Top | |
| Current | 1 A | |
| Housing Material | Polyphenylene Sulphide | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Surface | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Sub Type | FPC | |
| Voltage | 500 V ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 686 | ||
Pitch 1 mm | ||
Number of Contacts 4 | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Product Type FPC Connector | ||
Termination Type ZIF Top Contact | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Contact Position Top | ||
Current 1 A | ||
Housing Material Polyphenylene Sulphide | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Surface | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Sub Type FPC | ||
Voltage 500 V ac | ||
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions
