JST, FLZ 0.5mm Pitch 24 Way Right Angle Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 122-3499
- Mfr. Part No.:
- 24FLZ-SM2-TB(LF)(SN)(P)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 122-3499
- Mfr. Part No.:
- 24FLZ-SM2-TB(LF)(SN)(P)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Top Contact | |
| Body Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | FLZ | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Termination Method | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PA 6T | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Top Contact | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series FLZ | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Termination Method Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material PA 6T | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
