JST, FLZ 0.5mm Pitch 24 Way Right Angle Female FPC Connector, ZIF Top Contact

Stock information currently inaccessible
RS Stock No.:
122-3101
Mfr. Part No.:
24FLZ-SM2-TB(LF)(SN)(P)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZ

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Housing Material

PA 6T

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy