JST, FLZ 0.5mm Pitch 12 Way Right Angle Female FPC Connector, ZIF Top Contact

Stock information currently inaccessible
RS Stock No.:
122-3094
Mfr. Part No.:
12FLZ-RSM2-TB(LF)(SN)(P)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZ

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Housing Material

PA 6T

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy