TE Connectivity, 2-2492111-5 500 μm Pitch 25 Way Right Angle Female FPC Connector, Surface Mount

Subtotal (1 pack of 10000 units)*

£5,181.43

(exc. VAT)

£6,217.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5,181.43£0.518

*price indicative

RS Stock No.:
848-188
Mfr. Part No.:
2-2492111-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

25

Sub Type

Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface Mount

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Top

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Series

2-2492111-5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold Flash

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity FPC Connector delivers reliable high-speed data transmission in a Compact design. This component optimizes connectivity space on crowded printed circuit boards.

Precise 0.5mm pitch for micro electronics

Top contact configuration ensures secure mating

Gold flash plating prevents oxidation

Right angle orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy