Molex, Slider 500 μm Pitch 26 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 796-359
- Mfr. Part No.:
- 52435-2671
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£986.92
(exc. VAT)
£1,184.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £986.92 | £0.987 |
*price indicative
- RS Stock No.:
- 796-359
- Mfr. Part No.:
- 52435-2671
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | Slider | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series Slider | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- VN
The Molex Connector is an Easy-On FFC/FPC design that ensures reliable connectivity with a 0.50mm pitch and 26 circuits, perfectly suited for Compact applications requiring efficient signal transfer.
Maximum current rating of 0.5A ensures optimal performance
Durability rating of 20 mating cycles prolongs product lifespan
Right-angle orientation supports space-saving installations
Gold plating enhances conductivity and reduces corrosion
Wide operating temperature range of -40° to +85°C accommodates diverse environments
