Molex, Slider 1 mm Pitch 22 Way Right Angle Male FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

£928.87

(exc. VAT)

£1,114.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£928.87£0.929

*price indicative

RS Stock No.:
796-350
Mfr. Part No.:
52271-2279
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Connector Gender

Male

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

50V

Series

Slider

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Number of Rows

2

Standards/Approvals

UL E29179

Contact Plating

Tin Bismuth

Housing Material

Nylon

COO (Country of Origin):
VN
The Molex Connector is an Easy-On FFC/FPC Connector designed for reliable connections in Compact spaces. Its unique slider mechanism ensures a secure, low-profile connection suitable for various applications.

1.00mm pitch design supports high-density circuit configurations

Right-angle orientation optimises space usage on printed circuit boards

Durability of up to 30 mating cycles ensures long-lasting performance

Operates effectively within a temperature range of -40° to +85°C

Designed for use with FFC/FPC cable types, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy