Molex, 51441 500 μm Pitch 12 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 691-292
- Mfr. Part No.:
- 51441-1293
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,592.81
(exc. VAT)
£1,911.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,592.81 | £0.531 |
*price indicative
- RS Stock No.:
- 691-292
- Mfr. Part No.:
- 51441-1293
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 51441 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 51441 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- CN
The Molex Connector solution is designed to Streamline electronic connections across various applications. Offering reliable and efficient connection points, this product ensures optimal performance and durability in demanding environments. The thoughtfully engineered construction facilitates seamless integration with other components, making it a go-to choice for engineers seeking a dependable fastening solution. Its versatility and robustness position it as an Ideal fit for numerous industry sectors, reinforcing the importance of quality in everyday electronic equipment. With an emphasis on reliability, this connector supports enhanced connectivity while accommodating a spectrum of electrical configurations and standards.
Built with high-quality materials for increased longevity and enhanced performance
Facilitates easy installation and secure connection to prevent accidental disconnections
Designed for compatibility with a wide range of electronic devices, ensuring versatility
Offers excellent resistance to environmental factors, promoting durability in various settings
Supports high-speed data transfer, making it Ideal for modern electronic applications
