Molex, 505148-0308 2 mm Pitch 3 Way Straight FPC Connector
- RS Stock No.:
- 520-691
- Distrelec Article No.:
- 304-62-448
- Mfr. Part No.:
- 505148-0308
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-691
- Distrelec Article No.:
- 304-62-448
- Mfr. Part No.:
- 505148-0308
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 3 | |
| Sub Type | FPC-to-Board Plug Jacket | |
| Pitch | 2mm | |
| Current | 2A | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505148-0308 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21, EU RoHS | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 3 | ||
Sub Type FPC-to-Board Plug Jacket | ||
Pitch 2mm | ||
Current 2A | ||
Mount Type Surface | ||
Orientation Straight | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 505148-0308 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21, EU RoHS | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
The Molex connector exemplifies innovative design, delivering a robust and efficient solution for FPC-to-board applications. The 2.00mm pitch Flexi-Latch connector is engineered for seamless integration, accommodating three circuits while ensuring optimal connectivity. Its Active status highlights reliability, making it a preferred choice for demanding environments. Constructed with PBT resin, the connector promises durability and resistance against harsh conditions. The lightweight design, coupled with the maximum operating temperature of 125°C, enhances versatility across various applications. A thoughtful approach to material selection guarantees compliance with industry standards and regulations, ensuring peace of mind for users. Ideal for high-density board layouts, this connector serves as a testament to quality and performance in electrical connectivity.
Low-Halogen construction contributes to environmental sustainability
Designed to withstand up to 25 mating cycles for increased longevity
Active status ensures compatibility with current technological demands
PBT resin material provides resilience against a wide range of temperatures
Black resin colour ensures discreet integration into diverse assemblies
Offers reliable performance with a maximum current rating of 2.0A
Optimised for flexibility in design, accommodating various installation scenarios
Compliance with EU RoHS regulations enhances market acceptance
Related links
- Molex 3 mm Pitch 1 Row Straight
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- Molex 1.27 mm Pitch 2 Row Vertical
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- FCT from Molex 172704 3 Way Straight Panel Mount D-Sub Connector Female
- Hirose Crimp
- Molex 52991 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
