Molex, 505110-3691 0.5 mm Pitch 36 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 476-492
- Distrelec Article No.:
- 304-62-438
- Mfr. Part No.:
- 505110-3691
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,014.53
(exc. VAT)
£3,617.44
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 20 May 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,014.53 | £1.005 |
*price indicative
- RS Stock No.:
- 476-492
- Distrelec Article No.:
- 304-62-438
- Mfr. Part No.:
- 505110-3691
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 36 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Current | 0.5A | |
| Mount Type | Surface Mount | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-3691 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 36 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Current 0.5A | ||
Mount Type Surface Mount | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-3691 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
