TE Connectivity, AMPODU 2.54 mm Pitch 20 Way Female FPC Connector, IDC
- RS Stock No.:
- 470-113
- Mfr. Part No.:
- 3-1393531-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 470-113
- Mfr. Part No.:
- 3-1393531-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Pitch | 2.54mm | |
| Mount Type | Cable, Cable | |
| Connector Gender | Female | |
| Termination Type | IDC | |
| Series | AMPODU | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Pitch 2.54mm | ||
Mount Type Cable, Cable | ||
Connector Gender Female | ||
Termination Type IDC | ||
Series AMPODU | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity Ribbon cable connector is designed for reliable wire-to-board connections, featuring a configuration that accommodates 20 positions with a 2.54 mm centreline. With its dual row receptacle design, this component provides robust mating alignment, ensuring a secure and stable connection in your applications. Crafted to facilitate simple assembly, it is ideal for various electronic projects that require efficient signal circuitry. This connector is particularly suited for environments where space is at a premium, delivering a compact solution without sacrificing performance. The insulation displacement termination method enhances efficiency in wire connections, while its low-halogen composition underscores a commitment to environmental standards. With compliance to EU directives, it is engineered for modern requirements, making it a standout choice for new designs.
Dual row design enhances connection stability
Compact dimensions allow for space-efficient applications
Insulation displacement termination simplifies installation
Low-halogen materials contribute to environmental compliance
Robust mating alignment type provides secure connections
Suitable for signal application circuits
