TE Connectivity, Free Height 0.8mm Pitch 80 Way Straight Male PCB Header
- RS Stock No.:
- 452-000
- Mfr. Part No.:
- 5179031-3
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 452-000
- Mfr. Part No.:
- 5179031-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Contact Material | Brass | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Body Orientation | Straight | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V ac | |
| Series | Free Height | |
| Number of Rows | 2 | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Contact Material Brass | ||
Pitch 0.8mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Body Orientation Straight | ||
Current Rating 500mA | ||
Voltage Rating 100 V ac | ||
Series Free Height | ||
Number of Rows 2 | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
