3M LFV Insulated Crimp Spade Connector, 12AWG to 10AWG, #8 Stud Size Vinyl, Yellow
- RS Stock No.:
- 837-7147
- Mfr. Part No.:
- LFV10-8Q
- Brand:
- 3M
Bulk discount available
Subtotal (1 pack of 25 units)*
£10.10
(exc. VAT)
£12.125
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.404 | £10.10 |
| 125 - 225 | £0.374 | £9.35 |
| 250 + | £0.344 | £8.60 |
*price indicative
- RS Stock No.:
- 837-7147
- Mfr. Part No.:
- LFV10-8Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | LFV | |
| Insulation | Insulated | |
| Width | 8.13mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | #8 | |
| Colour | Yellow | |
| Overall Length | 26.16mm | |
| Contact Plating | Tin | |
| Contact Material | ETP Copper | |
| Thickness | 1.02mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series LFV | ||
Insulation Insulated | ||
Width 8.13mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size #8 | ||
Colour Yellow | ||
Overall Length 26.16mm | ||
Contact Plating Tin | ||
Contact Material ETP Copper | ||
Thickness 1.02mm | ||
- COO (Country of Origin):
- US
