3M BFV Insulated Crimp Spade Connector, 12AWG to 10AWG, #6 Stud Size Vinyl
- RS Stock No.:
- 837-7052
- Mfr. Part No.:
- BFV10-6Q
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-7052
- Mfr. Part No.:
- BFV10-6Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | BFV | |
| Insulation | Insulated | |
| Width | 8.13mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | #6 | |
| Contact Plating | Tin | |
| Overall Length | 26.16mm | |
| Contact Material | ETP Copper | |
| Thickness | 1.02mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series BFV | ||
Insulation Insulated | ||
Width 8.13mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size #6 | ||
Contact Plating Tin | ||
Overall Length 26.16mm | ||
Contact Material ETP Copper | ||
Thickness 1.02mm | ||
- COO (Country of Origin):
- US
