Sato Parts, TJ-4741 Insulated Crimp Spade Connector PS, Black
- RS Stock No.:
- 645-9313
- Mfr. Part No.:
- TJ-4741-B
- Brand:
- Sato Parts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 645-9313
- Mfr. Part No.:
- TJ-4741-B
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Series | TJ-4741 | |
| Insulation | Insulated | |
| Width | 12.5mm | |
| Insulation Material | PS | |
| Colour | Black | |
| Overall Length | 32mm | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Series TJ-4741 | ||
Insulation Insulated | ||
Width 12.5mm | ||
Insulation Material PS | ||
Colour Black | ||
Overall Length 32mm | ||
Thickness 1mm | ||
RoHS Status: Not Applicable
