Sato Parts, TJ-1097 Insulated Crimp Spade Connector PS, Blue
- RS Stock No.:
- 645-9026
- Mfr. Part No.:
- TJ-1097-BL
- Brand:
- Sato Parts
Stock information currently inaccessible
- RS Stock No.:
- 645-9026
- Mfr. Part No.:
- TJ-1097-BL
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Series | TJ-1097 | |
| Insulation | Insulated | |
| Insulation Material | PS | |
| Width | 16mm | |
| Colour | Blue | |
| Overall Length | 52mm | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Series TJ-1097 | ||
Insulation Insulated | ||
Insulation Material PS | ||
Width 16mm | ||
Colour Blue | ||
Overall Length 52mm | ||
Thickness 1mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
