Nichifu Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG Vinyl
- RS Stock No.:
- 525-3013
- Mfr. Part No.:
- TMEE 5.5Y-4
- Brand:
- Nichifu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 525-3013
- Mfr. Part No.:
- TMEE 5.5Y-4
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Insulation Material | Vinyl | |
| Width | 4.3mm | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 25.7mm | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Insulation Material Vinyl | ||
Width 4.3mm | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 25.7mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
