Nichifu Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG Vinyl
- RS Stock No.:
- 525-2975
- Mfr. Part No.:
- TMEE 2Y-3
- Brand:
- Nichifu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 525-2975
- Mfr. Part No.:
- TMEE 2Y-3
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Width | 3.2mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 21.3mm | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Width 3.2mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 21.3mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
