Mueller Electric Insulated Crimp Spade Connector Polyamide, White
- RS Stock No.:
- 180-1300
- Mfr. Part No.:
- BU-30211-9
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 180-1300
- Mfr. Part No.:
- BU-30211-9
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Width | 4mm | |
| Colour | White | |
| Overall Length | 43mm | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Width 4mm | ||
Colour White | ||
Overall Length 43mm | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Allows standard, fully insulated or retractable 4mm banana plug to be used with a 4mm spade. Nickel Plated Brass, 36 amps.