CALTEST, 3900B Insulated Fork Terminal PVC, Black
- RS Stock No.:
- 735-709
- Mfr. Part No.:
- CT3945B
- Brand:
- CALTEST
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£12.20
(exc. VAT)
£14.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £12.20 | - |
| 10 + | £11.22 | 8% |
*price indicative
- RS Stock No.:
- 735-709
- Mfr. Part No.:
- CT3945B
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Fork Terminal | |
| Series | 3900B | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Width | 2mm | |
| Colour | Black | |
| Standards/Approvals | Standard EN 61010-031 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Fork Terminal | ||
Series 3900B | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Width 2mm | ||
Colour Black | ||
Standards/Approvals Standard EN 61010-031 | ||
- COO (Country of Origin):
- TW
The CALTEST probe adapter is designed to enhance the versatility of measurement applications. It snap-locks onto specific probe tips, ensuring secure and reliable connections for various testing environments.
UL listed under safety standard UL 61010-031:2015
Rated for up to 5 A and 300 V in measurement category CAT II
Operating temperature range of 5° C to 40° C with 80% relative humidity max
Pollution Degree P2, suitable for diverse environments and conditions
Related links
- Molex 16 AWG to 14 AWG Natural
- Molex 16 AWG to 14 AWG Blue
- Molex 22 AWG to 18 AWG Natural
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Yellow
- Molex 16 AWG to 14 AWG Blue
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 22 AWG to 16 AWG Red
- TE Connectivity 12 AWG to 10 AWG Yellow
