RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M4 Stud Size Vinyl, Blue
- RS Stock No.:
- 149-619
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 800 units)*
£48.01
(exc. VAT)
£57.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 2 | £48.01 | £0.06 |
| 3 - 5 | £40.81 | £0.051 |
| 6 + | £36.00 | £0.045 |
*price indicative
- RS Stock No.:
- 149-619
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation | Insulated | |
| Width | 6.4mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M4 | |
| Colour | Blue | |
| Overall Length | 15.5mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Insulated | ||
Width 6.4mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M4 | ||
Colour Blue | ||
Overall Length 15.5mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.8mm | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Crimp Spade Connector, 1.5 mm² to 2.5 mm², 16 AWG to 14AWG, M4 Stud Size Vinyl, Blue
Choose this insulated crimp-spade connector from RS PRO when you need a simple way to connect wiring to screws and studs. It's compatible with wires ranging in size from 16 AWG (American Wire Gauge) to 14 AWG and is suitable for a variety of industrial applications, including telecommunications and electronics engineering.
For reliable electrical transmission, the connector has highly conductive copper contacts. It's easy to insert thanks to the flared design of the vinyl and nylon insulation sleeves. The blue colour also makes it easy to identify the connection within your set-up.
You can quickly and easily crimp the end of the connector to secure it in place, meaning there's no need for soldering. This type of connector is frequently used with Terminal blocks, wiring harnesses and electrical panels.
Features and Benefits
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
