RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M4 Stud Size Vinyl, Red
- RS Stock No.:
- 149-300
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 149-300
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation | Insulated | |
| Width | 6.4mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M4 | |
| Colour | Red | |
| Overall Length | 15.5mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Insulated | ||
Width 6.4mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M4 | ||
Colour Red | ||
Overall Length 15.5mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.8mm | ||
- COO (Country of Origin):
- TW
