Kern FA 200 Force Gauge, Range: FA, Resolution: 1 N

Subtotal (1 unit)*

£214.12

(exc. VAT)

£256.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£214.12

*price indicative

RS Stock No.:
920-682
Mfr. Part No.:
FA 200
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Force Gauge

Accuracy

0.01

Resolution

1 N

Units Measured

N

Display Type

Analogue

Weight

600g

Standards/Approvals

REACH

Series

FA

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
CN
The Kern force gauge offers precise mechanical force measurement, featuring a peak-hold function and robust aluminium housing, making it Ideal for various force testing applications.

Peak function enables accurate readings of maximum force

Overload protection exceeds the maximum by 150%, ensuring durability

Readability is at 1 N, allowing for fine measurement accuracy

Compact dimensions of 233x66x53 mm facilitate easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy