Kern FL 10K Force Gauge 1000 Hz RS232, Range: FL-M, Resolution: 5 N
- RS Stock No.:
- 920-350
- Mfr. Part No.:
- FL 10K
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£883.26
(exc. VAT)
£1,059.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £883.26 |
*price indicative
- RS Stock No.:
- 920-350
- Mfr. Part No.:
- FL 10K
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Accuracy | ±0.2 % | |
| Resolution | 5 N | |
| Units Measured | N | |
| Sampling Rate | 1000Hz | |
| Digital Output | RS232 | |
| Battery Life | 8h | |
| Display Type | LCD | |
| Battery Type | NiMH | |
| Plug Type | AUS | |
| Power Source | Power Adapter | |
| Weight | 1.6kg | |
| Height | 30mm | |
| Width | 75mm | |
| Length | 175mm | |
| Standards/Approvals | CE | |
| Series | FL-M | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 15°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Accuracy ±0.2 % | ||
Resolution 5 N | ||
Units Measured N | ||
Sampling Rate 1000Hz | ||
Digital Output RS232 | ||
Battery Life 8h | ||
Display Type LCD | ||
Battery Type NiMH | ||
Plug Type AUS | ||
Power Source Power Adapter | ||
Weight 1.6kg | ||
Height 30mm | ||
Width 75mm | ||
Length 175mm | ||
Standards/Approvals CE | ||
Series FL-M | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 15°C | ||
- COO (Country of Origin):
- TH
The Kern digital force gauge offers precise measurement capabilities for both tensile and compressive forces, equipped with a graphic-assisted display and designed for use with external load cells.
Functions include limit-setting, analogue signal output, and memory function
RS-232 and USB-device interfaces facilitate versatile connectivity
Wide measuring range up to 10 kN with 5 N readability ensures accuracy
Compact housing dimensions of 175x75x30 mm provide ease of handling
Battery capacity of 750 mAh supports long operation times with recharge
Related links
- Kern FL 20K Force Gauge 1000 Hz RS232 Resolution: 10 N
- Kern FL 5K Force Gauge 1000 Hz RS232 Resolution: 2 N
- Sauter FH 10K Force Gauge 2000 Hz RS232, Resolution: 5 N
- Sauter FH 10K Force Gauge 2000 Hz RS232 RSCAL
- Mecmesin 853-412 Force Gauge 1000 Hz RS232 Resolution: 0.05 N
- Mecmesin 853-412 Force Gauge 1000 Hz RS232 Resolution: 0.05 N, UKAS
- Sauter FL 2K Force Gauge 1000 Hz RS232, Resolution: 1 N
- Sauter FL 100 Force Gauge 1000 Hz Resolution: 0.05 N
