Kern TVS 5000N240-LD Stand, For Use With Force Displacement Testing Components

Subtotal (1 unit)*

£6,238.71

(exc. VAT)

£7,486.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,238.71

*price indicative

RS Stock No.:
920-234
Mfr. Part No.:
TVS 5000N240-LD
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Test Stand

Accessory Type

Stand

For Use With

Force Displacement Testing Components

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern Test bench for force-displacement-measurements offers precision and versatility for laboratory and industrial applications, designed to ensure accurate results under varying conditions.

Transversal movement speed ranges from 1 mm/min to 240 mm/min

Built-in power supply with a removable power supply cable

Measurable length capability up to 21 cm with 0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy