Siemens 7MH5707-4PE00 Guide, For Use With Mounting Unit

Image representative of range

Subtotal (1 unit)*

£484.80

(exc. VAT)

£581.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£484.80

*price indicative

RS Stock No.:
648-900
Mfr. Part No.:
7MH5707-4PE00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Guide

Product Type

Base Plate

For Use With

Mounting Unit

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Guide Element for Mounting Unit is designed to provide support for mounting units under lateral forces of up to 5 kN. It is adjustable to fit the required mounting length and can be used either one-sided or two-sided. Made from high-quality stainless steel, this guide element ensures durability, strength, and reliable performance in various industrial applications.

Lateral force 5 kN

Adjustable to mounting length

Usable one-sided or two-sided

Material stainless steel

Designed for robust industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy